muRata NFM31KC223R2A3L
| Manufacturer | |
| MPN | NFM31KC223R2A3L |
| LCSC Part # | C2661369 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | Very Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMiFIL) for General Purpose |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Capacitance | 22nF | |
| Voltage Rating | 100V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,239
1,239 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9076 | $ 0.91 |
| 10+ | $ 0.7613 | $ 7.61 |
| 30+ | $ 0.6864 | $ 20.59 |
| 100+ | $ 0.6132 | $ 61.32 |
| 500+ | $ 0.5693 | $ 284.65 |
| 1,000+ | $ 0.5482 | $ 548.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



