muRata NFM15PC473C1A3D
| Manufacturer | |
| Mfr. Part # | NFM15PC473C1A3D |
| LCSC Part # | C2661303 |
| Package | 0402 |
| Customer # | |
| Description | 47nF ±20% 40mΩ 0402 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0771 | $ 0.08 |
200+ | $ 0.0299 | $ 5.98 |
500+ | $ 0.0288 | $ 14.40 |
1,000+ | $ 0.0283 | $ 28.30 |
Standard Packaging 10000/Full
Reel | ||