LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMPDADH-A02T3 product image
Images for reference only

ABRACON AMPDADH-A02T3RoHS

Manufacturer
MPN
AMPDADH-A02T3
LCSC Part #
C2659668
Packaging
SMD2016-4P
Customer #
Key Attributes
SMD2016-4P Oscillators RoHS
Datasheetpdf iconABRACON AMPDADH-A02T3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD2016-4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Output selectable between 2 frequencies
  • Compact footprint as small as 1.6x1.2mm
  • Low 0.84mm profile
  • Low power consumption
  • 1MHz to 80MHz output frequency range
  • Short lead time for new frequencies
  • Wide -40℃ to +85℃ operating temperature range
  • Low operating current: 1.3mA IDD (typ)

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones and robotics
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4796$ 2.48
200+$ 0.9598$ 191.96
500+$ 0.9258$ 462.90
1,000+$ 0.9089$ 908.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$