TI LM25141QRGETQ1
| Manufacturer | |
| MPN | LM25141QRGETQ1 |
| LCSC Part # | C2658001 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 2.2MHz, 42V synchronous buck controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3.8V~42V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V~15V | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 35uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM25141-Q1 is a synchronous buck converter designed for high-voltage wide input voltage step-down regulator applications. The control method is peak current mode control, which provides internal line feedforward, cycle-by-cycle current limiting, and simplified loop compensation. LM25141-Q1 features slew rate control to easily meet CISPR and automotive EMI requirements. LM25141-Q1 offers two selectable switching frequencies: 2.2MHz and 440kHz. The gate driver features slew rate control that can be adjusted to reduce EMI. Under light-load or no-load conditions, LM25141-Q1 improves low-power efficiency by operating in pulse-skipping mode. LM25141-Q1 incorporates a high-voltage bias regulator that automatically switches to an external bias supply, reducing IQ current from VIN. Additional features include frequency synchronization, cycle-by-cycle current limiting, hiccup-mode fault protection under sustained overload conditions, and a power-good output.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- VIN 3.8V to 42V (absolute maximum 47V)
- Output: fixed voltage 3.3V, 5V, or adjustable voltage 1.5V to 15V (accuracy ±0.8%)
- Selectable frequency shift via analog voltage or RT resistor
- CISPR 25 / EN 55025 EMI compliant
- 2.2MHz or 440kHz fixed switching frequency, accuracy ±5%
- High-side and low-side gate drivers with slew rate control
- Optional spread spectrum
- Optional synchronization to external clock
- Shutdown mode IQ: 10μA (typical)
- Low-power standby mode IQ: 35μA (typical)
- Current limit threshold 75mV, accuracy ±0.9%
- External resistor or DCR current sensing
- Output enable logic input
- Hiccup mode for sustained overload conditions
- Power good output
- Selectable diode emulation or forced PWM
- VQFN-24 package with wettable flanks
- Create custom designs using LM25141-Q1 with WEBENCH Power Designer
Applications
- Infotainment systems
- Dashboard
- Advanced Driver Assistance Systems (ADAS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1358 | $ 2.14 |
| 10+ | $ 1.7931 | $ 17.93 |
| 30+ | $ 1.5787 | $ 47.36 |
| 250+ | $ 1.3594 | $ 339.85 |
| 500+ | $ 1.2604 | $ 630.20 |
| 1,000+ | $ 1.2165 | $ 1216.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 3.8V~42V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.5V~15V | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 35uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM25141-Q1 is a synchronous buck converter designed for high-voltage wide input voltage step-down regulator applications. The control method is peak current mode control, which provides internal line feedforward, cycle-by-cycle current limiting, and simplified loop compensation. LM25141-Q1 features slew rate control to easily meet CISPR and automotive EMI requirements. LM25141-Q1 offers two selectable switching frequencies: 2.2MHz and 440kHz. The gate driver features slew rate control that can be adjusted to reduce EMI. Under light-load or no-load conditions, LM25141-Q1 improves low-power efficiency by operating in pulse-skipping mode. LM25141-Q1 incorporates a high-voltage bias regulator that automatically switches to an external bias supply, reducing IQ current from VIN. Additional features include frequency synchronization, cycle-by-cycle current limiting, hiccup-mode fault protection under sustained overload conditions, and a power-good output.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- VIN 3.8V to 42V (absolute maximum 47V)
- Output: fixed voltage 3.3V, 5V, or adjustable voltage 1.5V to 15V (accuracy ±0.8%)
- Selectable frequency shift via analog voltage or RT resistor
- CISPR 25 / EN 55025 EMI compliant
- 2.2MHz or 440kHz fixed switching frequency, accuracy ±5%
- High-side and low-side gate drivers with slew rate control
- Optional spread spectrum
- Optional synchronization to external clock
- Shutdown mode IQ: 10μA (typical)
- Low-power standby mode IQ: 35μA (typical)
- Current limit threshold 75mV, accuracy ±0.9%
- External resistor or DCR current sensing
- Output enable logic input
- Hiccup mode for sustained overload conditions
- Power good output
- Selectable diode emulation or forced PWM
- VQFN-24 package with wettable flanks
- Create custom designs using LM25141-Q1 with WEBENCH Power Designer
Applications
- Infotainment systems
- Dashboard
- Advanced Driver Assistance Systems (ADAS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



