LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET VE2220K102R040 product image
Images for reference only

KEMET VE2220K102R040RoHS

Manufacturer
MPN
VE2220K102R040
LCSC Part #
C2657632
Packaging
2220
Customer #
Key Attributes
112V 56V 40V 68V 2220 Varistors, MOVs RoHS
Datasheetpdf iconKEMET VE2220K102R040
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7012$ 0.70
200+$ 0.2723$ 54.46
500+$ 0.2626$ 131.30
1,000+$ 0.2577$ 257.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerKEMET
Packaging2220
Clamping Voltage112V
Rated Wattage20mW
Capacitance2.2nF@1kHz
Energy9.2J
Maximum DC Volts56V
Maximum AC Volts40V
Varistor Voltage68V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

KEMET's VE series of high temperature, low voltage varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. In addition to superior operating performance at rated 150°C (AEC–Q200 compliance) they offer excellent transient energy absorption due to improved energy volume distribution and power dissipation.

Features

AI Translation
  • AEC-Q200 qualifed Grade 1
  • Surface mount form factor
  • Operating ambient temperature of -55°C to +150°C
  • Superior operating performance rated at 150°C (AEC-Q200 compliance)
  • Operating voltage range of 11 – 170 V
  • AC voltage range (Vrms) of 8 - 130 V
  • High resistance to cyclic temperature stress
  • Low leakage currents after 1,000 hours rated at 150°C
  • High energy absorption capability
  • Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
  • Short response time
  • Broad range of current and energy handling capabilities
  • Low clamping voltage – Uc
  • Non-sensitive to mildly activated fluxes
  • Barrier type end terminations solderable with Pb-free solders according to JEDEC J–STD–020C and IEC 60068–2–58
  • RoHS 2 2011/65/EC, REACH compliant

Applications

AI Translation
  • Transient over-voltage protection in automotive assembly motors and controllers
  • Surge protection of non-automotive electronic products exposed to over-heating, i.e., consumer, telecommunication or industrial
  • Load dump and jump start protection of 12 to 24 V supply systems
  • Protection of integrated circuits and other components at the circuit board level including the suppression of inductive switching or other transient events such as surge voltage
  • ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry spec