TDK AVRM1005C270KT101N
| Manufacturer | |
| MPN | AVRM1005C270KT101N |
| LCSC Part # | C2655893 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | VARISTOR 27V 4A 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | 44V | |
| Pitch | - | |
| Rated Wattage | - | |
| Energy | 60mJ | |
| Capacitance | 100pF@1kHz | |
| Maximum DC Volts | 19V | |
| Maximum AC Volts | - | |
| Varistor Voltage | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC61000 - 4 - 2 LEVEL4 compliant.
- Reliability characteristics evaluated based on AEC - Q200 condition. (Automotive products)
- High ESD withstanding voltage
- Small - sized products are available
- 85℃, 125℃, 150℃ Supported
In-Stock: 5,970
5,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0203 | $ 0.20 |
| 100+ | $ 0.016 | $ 1.60 |
| 300+ | $ 0.0136 | $ 4.08 |
| 1,000+ | $ 0.0122 | $ 12.20 |
| 5,000+ | $ 0.011 | $ 55.00 |
| 10,000+ | $ 0.0103 | $ 103.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



