LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET VC2220K501R130 product image
Images for reference only

KEMET VC2220K501R130RoHS

Manufacturer
MPN
VC2220K501R130
LCSC Part #
C2655887
Packaging
2220
Customer #
Key Attributes
340V 170V 130V 205V 2220 Varistors, MOVs RoHS
Datasheetpdf iconKEMET VC2220K501R130
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5385$ 0.54
200+$ 0.2084$ 41.68
500+$ 0.2022$ 101.10
1,000+$ 0.1976$ 197.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerKEMET
Packaging2220
Clamping Voltage340V
Rated Wattage20mW
Capacitance500pF@1kHz
Energy20mJ
Maximum DC Volts170V
Maximum AC Volts130V
Varistor Voltage205V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

KEMET's VC series of low voltage varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation.

Features

AI Translation
  • AEC–Q200 qualified Grade 1
  • Surface mount form factor
  • Operating ambient temperature of -55℃ to +125℃
  • Operating voltage range of 11 – 170 VDC
  • Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
  • Short response time
  • Broad range of current and energy handling capabilities
  • Low clamping voltage – Uc
  • Non-sensitive to mildly activated fluxes
  • Barrier type and terminations solderable with Pb-free solders according to JEDEC J–STD–020C and IEC 60068–2–58
  • RoHS 2 2011/65/EC, REACH compliant

Applications

AI Translation
  • Mobile phones and telecommunication infrastructure
  • I/O ports and controllers
  • Protection of integrated circuits and other components at the circuit board level including the suppression of inductive switching or other transient events such as surge voltage
  • ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry specifications
  • Replacement of larger surface mount TVS Zeners in many applications
  • Designed to achieve electromagnetic compliance of end products and provide on-board transient voltage protection of ICs and transistors