Littelfuse V18MLE0603NH
| Manufacturer | |
| Mfr. Part # | V18MLE0603NH |
| LCSC Part # | C2655714 |
| Package | 0603 |
| Customer # | |
| Key Attributes | MLE series Transient Voltage Suppressors: Circuit protection for 18V DC and below |
| Description | 50V 18V 25V 0603 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
665 
665
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3084 | $ 1.54 |
50+ | $ 0.2421 | $ 12.11 |
150+ | $ 0.2137 | $ 32.06 |
500+ | $ 0.1783 | $ 89.15 |
2,500+ | $ 0.1625 | $ 406.25 |
5,000+ | $ 0.1531 | $ 765.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$