KEMET VC0805K121R025
| Manufacturer | |
| Mfr. Part # | VC0805K121R025 |
| LCSC Part # | C2655702 |
| Package | 0805 |
| Customer # | |
| Description | 65V 31V 25V 39V 0805 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1171 | $ 0.59 |
50+ | $ 0.1145 | $ 5.73 |
150+ | $ 0.1127 | $ 16.91 |
500+ | $ 0.111 | $ 55.50 |
Standard Packaging 3500/Full
Reel | ||