LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET VC1812L501R008 product image
Images for reference only

KEMET VC1812L501R008RoHS

Manufacturer
MPN
VC1812L501R008
LCSC Part #
C2655676
Packaging
1812
Customer #
Key Attributes
25V 11V 8V 15V 1812 Varistors, MOVs RoHS
Datasheetpdf iconKEMET VC1812L501R008
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.475$ 0.48
10+$ 0.4642$ 4.64
30+$ 0.4564$ 13.69
100+$ 0.4502$ 45.02
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerKEMET
Packaging1812
Clamping Voltage25V
Rated Wattage15mW
Capacitance6.3nF@1kHz
Energy1.9J
Maximum DC Volts11V
Maximum AC Volts8V
Varistor Voltage15V

Introduction

AI Translation

KEMET's VC series of low voltage varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation.

Features

AI Translation
  • AEC–Q200 qualified Grade 1
  • Surface mount form factor
  • Operating ambient temperature of -55℃ to +125℃
  • Operating voltage range of 11 – 170 VDC
  • Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
  • Short response time
  • Broad range of current and energy handling capabilities
  • Low clamping voltage – Uc
  • Non-sensitive to mildly activated fluxes
  • Barrier type and terminations solderable with Pb-free solders according to JEDEC J–STD–020C and IEC 60068–2–58
  • RoHS 2 2011/65/EC, REACH compliant

Applications

AI Translation
  • Mobile phones and telecommunication infrastructure
  • I/O ports and controllers
  • Protection of integrated circuits and other components at the circuit board level including the suppression of inductive switching or other transient events such as surge voltage
  • ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry specifications
  • Replacement of larger surface mount TVS Zeners in many applications
  • Designed to achieve electromagnetic compliance of end products and provide on-board transient voltage protection of ICs and transistors