Littelfuse V85MLA1210NH
| Manufacturer | |
| Mfr. Part # | V85MLA1210NH |
| LCSC Part # | C2655545 |
| Package | 1210 |
| Customer # | |
| Key Attributes | VARISTOR 105V 250A 1210 |
| Description | 180V 85V 67V 105V 1210 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,595 
3,595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3521 | $ 1.76 |
50+ | $ 0.2769 | $ 13.85 |
150+ | $ 0.2446 | $ 36.69 |
500+ | $ 0.2044 | $ 102.20 |
2,000+ | $ 0.1865 | $ 373.00 |
4,000+ | $ 0.1757 | $ 702.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$