AKM AK5558VN
| Manufacturer | |
| MPN | AK5558VN |
| LCSC Part # | C2655448 |
| Packaging | VFQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | 8-Channel Differential 32-bit △∑ ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | AKM | |
| Packaging | VFQFN-64-EP(9x9) | |
| Features | Digital filtering;Power-down mode | |
| Data Rate | 11.2MHz | |
| Voltage Reference Value | 4.5V | |
| Number of Channels | 8 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| ChipType | Audio Analog-to-Digital Converter | |
| Voltage - Supply | 1.7V~1.98V;3V~3.6V;5V | |
| Quiescent Current | 10uA | |
| Resolution (Bits) | 32;768000Hz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AK555x series is a 32-bit, 768 kHz sampling, differential input A/D converter for digital audio systems. It achieves 115 dB dynamic range and 106 dB S/(N+D) while maintaining low power consumption performance. The AK5558 integrates a 8-channel A/D converter, suitable for mixers and multi-channel recorders. Four types of digital filters are integrated and selectable according to the sound quality preference. The AK5558 can be easily connected to a DSP by supporting TDM audio formats. Additionally, it supports DSD output up to 11.2MHz. The channel summation improves the dynamic range to 118 dB in 8-to-4 mode, to 121 dB in 8-to-2 mode and to 124 dB in 8-to-1 mode.
Features
AI Translation
- Sampling Rate: 8 kHz - 768 kHz
- Input: Full Differential Inputs
- S/(N+D): 106 dB
- DR: 115 dB (8-to-4 mode: 118 dB, 8-to-2 mode: 121 dB, 8-to-1 mode: 124 dB)
- S/N: 115 dB (8-to-4 mode: 118 dB, 8-to-2 mode: 121 dB, 8-to-1 mode: 124 dB)
- Internal Filter: Four types of LPF, Digital HPF
- Power Supply: 4.5 - 5.5 V (Analog), 1.7 - 1.98 V or 3.0 - 3.6 V (Digital)
- Output Format: PCM mode: 24/32-bit MSB justified, I2S or TDM DSD mode: DSD Native 64, 128, 256 Maximized Slot Efficiency in TDM Mode by Optimal Data Placed Mode
- Cascade TDM I/F: TDM512: fs = 48 kHz TDM256: fs = 96 kHz or 48 kHz TDM128: fs = 192 kHz, 96 kHz or 48 kHz
- Operation Mode: Master Mode & Slave Mode
- Detection Function: Input Overflow Flag
- Serial Interface: 3-wire Serial and I²C μP I/F (Pin setting is also available)
- Power Consumption: 261 mW (ΔVDD = 5.0 V, TVDD = 3.3V, fs = 48kHz)
- Package: 64-pin QFN
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.2717 | $ 18.27 |
| 10+ | $ 17.4497 | $ 174.50 |
| 30+ | $ 16.0251 | $ 480.75 |
| 100+ | $ 14.7815 | $ 1478.15 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

