muRata NFM31KC153R1H3L
| Manufacturer | |
| Mfr. Part # | NFM31KC153R1H3L |
| LCSC Part # | C2655438 |
| Package | SMD-3P,1.6x3.2mm |
| Customer # | |
| Description | 15nF 1.5mΩ ±20% SMD-3P,1.6x3.2mm Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Package | SMD-3P,1.6x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,164 
6,164
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5692 | $ 0.57 |
10+ | $ 0.4607 | $ 4.61 |
30+ | $ 0.4057 | $ 12.17 |
100+ | $ 0.3523 | $ 35.23 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$