Littelfuse 2016L260/24MR
| Manufacturer | |
| MPN | 2016L260/24MR |
| LCSC Part # | C2655429 |
| Packaging | 2016 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 2.6A 2016 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2016 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 2.6A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.6W | |
| Trip Current | 5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 25mΩ | |
| Resistance - Post Trip (R1) (Max) | 75mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 2016L Series PTC provides surface mount overcurrent protection for low voltage (≤60V) applications where resettable protection is desired.
Features
AI Translation
- High voltage
- Low-profile
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
Applications
AI Translation
- IEEE 1394 port protection
- Powered ethernet port protection (IEEE 802.3 af)
- Automotive electronic control module protection
In-Stock: 2,670
2,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6137 | $ 0.61 |
| 10+ | $ 0.4851 | $ 4.85 |
| 30+ | $ 0.4314 | $ 12.94 |
| 100+ | $ 0.363 | $ 36.30 |
| 500+ | $ 0.3321 | $ 166.05 |
| 1,000+ | $ 0.3142 | $ 314.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2016 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 2.6A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.6W | |
| Trip Current | 5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 25mΩ | |
| Resistance - Post Trip (R1) (Max) | 75mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 2016L Series PTC provides surface mount overcurrent protection for low voltage (≤60V) applications where resettable protection is desired.
Features
AI Translation
- High voltage
- Low-profile
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
Applications
AI Translation
- IEEE 1394 port protection
- Powered ethernet port protection (IEEE 802.3 af)
- Automotive electronic control module protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



