LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX NOJP156M004RWJ product image
Images for reference only

Kyocera AVX NOJP156M004RWJRoHS

Manufacturer
MPN
NOJP156M004RWJ
LCSC Part #
C2655344
Packaging
CASE-P-2012-15(mm)
Customer #
Key Attributes
15uF 4V 4.1Ω@100kHz CASE-P-2012-15(mm) Niobium Oxide Capacitors RoHS
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Niobium Oxide Capacitors
ManufacturerKyocera AVX
PackagingCASE-P-2012-15(mm)
Dissipation Factor10%
Capacitance15uF
Current - Leakage1.2uA
Voltage Rating4V
Equivalent Series Resistance(ESR)4.1Ω@100kHz
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece