LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX NOJP226M001RWJ product image
Images for reference only

Kyocera AVX NOJP226M001RWJRoHS

Manufacturer
MPN
NOJP226M001RWJ
LCSC Part #
C2655338
Packaging
CASE-P-2012-15(mm)
Customer #
Key Attributes
22uF 1.8V 3.8Ω@100kHz CASE-P-2012-15(mm) Niobium Oxide Capacitors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Niobium Oxide Capacitors
ManufacturerKyocera AVX
PackagingCASE-P-2012-15(mm)
Dissipation Factor10%
Capacitance22uF
Voltage Rating1.8V
Current - Leakage1uA
Equivalent Series Resistance(ESR)3.8Ω@100kHz
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece
Not available now