BOURNS 3382G-1-104G
| Manufacturer | |
| MPN | 3382G-1-104G |
| LCSC Part # | C2655232 |
| Packaging | SMD-4P,11x12mm |
| Customer # | |
| Key Attributes | SMD-4P,11x12mm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,11x12mm | |
| Operating Temperature | -40℃~+120℃ | |
| Current - Supply | - | |
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount and through-hole versions
- 12 mm Square / Dustproof
- One million rotational cycles
- Thin profile
- RoHS compliant
- AEC-Q200 compliant
Applications
AI Translation
- Volume control on audio equipment
- Motion controllers
- Dishwasher control systems
- Automotive temperature range
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4696 | $ 1.47 |
| 10+ | $ 1.4355 | $ 14.36 |
| 30+ | $ 1.4144 | $ 42.43 |
| 100+ | $ 1.3917 | $ 139.17 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



