Infineon TLE5012BDE1200XUMA1
| Manufacturer | |
| Mfr. Part # | TLE5012BDE1200XUMA1 |
| LCSC Part # | C2655189 |
| Package | SO-16 |
| Customer # | |
| Description | 0°~360° PWM Rotary position sensor SO-16 Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Infineon | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.3851 | $ 6.39 |
10+ | $ 6.2224 | $ 62.22 |
30+ | $ 6.114 | $ 183.42 |
100+ | $ 6.004 | $ 600.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$