OSRAM SFH 7072
| Manufacturer | |
| MPN | SFH 7072 |
| LCSC Part # | C2655172 |
| Packaging | DFN-12(3.9x7.5) |
| Customer # | |
| Key Attributes | DFN-12(3.9x7.5) Reflective - Analog Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | OSRAM | |
| Packaging | DFN-12(3.9x7.5) | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Multi chip package featuring two green, one red, one infrared emitter and two photodetectors
- Light Barrier to block optical crosstalk
- optimized for strong PPG signal
- Package size: (WxDxH) 7.5 mm x 3.9 mm x 0.9 mm
Applications
AI Translation
- Digital Diagnostic Devices
- Vital Sign Monitoring
In-Stock: 86
86 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4587 | $ 5.46 |
| 10+ | $ 4.6747 | $ 46.75 |
| 30+ | $ 4.2079 | $ 126.24 |
| 100+ | $ 3.7362 | $ 373.62 |
| 500+ | $ 3.5182 | $ 1759.10 |
| 1,500+ | $ 3.4206 | $ 5130.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | OSRAM | |
| Packaging | DFN-12(3.9x7.5) | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Multi chip package featuring two green, one red, one infrared emitter and two photodetectors
- Light Barrier to block optical crosstalk
- optimized for strong PPG signal
- Package size: (WxDxH) 7.5 mm x 3.9 mm x 0.9 mm
Applications
AI Translation
- Digital Diagnostic Devices
- Vital Sign Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

