TI OPT3004DNPR
| Manufacturer | |
| MPN | OPT3004DNPR |
| LCSC Part # | C2655153 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | Ambient light sensor with excellent angular infrared blocking function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Length | 2mm | |
| Width | 2mm | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Spectral correction/filtering;Automatic gain control;Interrupt/event trigger;Low power/sleep mode | |
| Voltage - Supply | 1.6V~3.6V | |
| Photoperceptivity | 83klx |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,533
7,533 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8306 | $ 0.83 |
| 10+ | $ 0.6759 | $ 6.76 |
| 30+ | $ 0.5977 | $ 17.93 |
| 100+ | $ 0.5212 | $ 52.12 |
| 500+ | $ 0.4739 | $ 236.95 |
| 1,000+ | $ 0.4512 | $ 451.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Length | 2mm | |
| Width | 2mm | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Spectral correction/filtering;Automatic gain control;Interrupt/event trigger;Low power/sleep mode | |
| Voltage - Supply | 1.6V~3.6V | |
| Photoperceptivity | 83klx |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



