LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ST25TV02K-AD6H9 product image
Images for reference only

ST ST25TV02K-AD6H9RoHS

Manufacturer
MPN
ST25TV02K-AD6H9
LCSC Part #
C2654872
Packaging
UFDFN-5(1.4x1.7)
Customer #
Key Attributes
ST25TV02K RFID Tag Chip, Supporting ISO/IEC 15693 and NFC Forum Type 5 Tags
Datasheetpdf iconST ST25TV02K-AD6H9

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerST
PackagingUFDFN-5(1.4x1.7)
FeaturesBuilt-in non-volatile memory;Built-in encryption
Frequency13.56MHz
Voltage - Supply-
agreementISO 15693;NFC
InterfaceSPI;I2C;UART

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

ST25TV02K and ST25TV512 are NFC/RFID tag ICs with a tamper-proof feature, and specific modes to protect tag access, such as Untraceable mode. These devices feature a digital signature used to prove the origin of the chip in cloning detection, embed a configurable EEPROM with 60-year data retention, and can be operated from a 13.56 MHz long-range RFID reader or an NFC phone. The contactless interface is compatible with the ISO/IEC 15693 standard and NFC Forum Type 5 tag.

Features

AI Translation
  • Based on ISO/IEC 15693
  • NFC Forum Type 5 tag certified by the NFC Forum
  • Supports all ISO/IEC 15693 modulations, coding, subcarrier modes and data rates
  • Custom Fast read access up to 53 Kbit/s
  • Single and multiple block reads
  • Single block writes
  • Internal tuning capacitance: 23 pF, 99.7 pF
  • Proprietary Inventory commands for speeding up the inventory process
  • Up to 2 Kbits of EEPROM
  • RF interface accesses blocks of four bytes
  • Write time from RF: typical 5 ms for one block
  • Data retention: 60 years
  • Minimum endurance: 100 k write cycles
  • 16-bit event counter with anti-tearing
  • User memory: two or three areas, read and/or write protected by two 32-bit encrypted passwords for three areas or one 64-bit encrypted password for two areas
  • System configuration: write protected by a 32-bit encrypted password
  • Permanent write locks at a block level
  • Kill mode and untraceable mode
  • Tamper detect capability (patent pending)
  • TruST25 digital signature
  • EAS (electronic article surveillance) capability
  • Consumer privacy can be protected through the following features: Kill mode, Untraceable mode
  • In association with: Passwords with cover coding, Data and configuration locks (permanent or temporary)
  • Temperature range: From - 40 to 85 °C
  • Sawn and bumped wafer, ECOPACK2 (RoHS compliant)
  • 5-pin package, ECOPACK2 (RoHS compliant)
  • Full compatibility in terms of functionality and capacitances with two exceptions: Kill command requires option_flag to be set to 0, Error codes and error generation can be different on a per command basis
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2752$ 0.28
200+$ 0.1065$ 21.30
500+$ 0.1028$ 51.40
1,000+$ 0.101$ 101.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$