LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATA5575M2250-DDB product image
Images for reference only

MICROCHIP ATA5575M2250-DDBRoHS

Manufacturer
MPN
ATA5575M2250-DDB
LCSC Part #
C2654870
Packaging
-
Customer #
Key Attributes
Contactless Read/Write RFID IC 100kHz to 150kHz
Datasheetpdf iconMICROCHIP ATA5575M2250-DDB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerMICROCHIP
Packaging-
FeaturesEnergy harvesting;Built-in non-volatile memory
Voltage - Supply-
Frequency100kHz~150kHz
agreementISO 11784;ISO 11785
InterfaceSPI;I2C;UART

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Contactless power supply
  • Contactless read/write data transfer, RF frequency f_RF: 100kHz to 150kHz
  • 128-bit EEPROM user memory: 16 bytes (8 bits per byte)
  • 8-bit configuration memory
  • High Q antenna tolerance due to built-in options
  • Applications: animal identification, waste management, industrial identification
  • Compatible with ISO/IEC 11784/785
  • FDX-A
  • FDX-B
  • On-chip tuning antenna capacitance
    • 330pF ±3
    • 250pF ±3
  • Large pad 200μm x 400μm
  • Large pad 200μm x 400μm with 25μm gold bumps for direct coil connection
  • Additional options: direct access mode, OTP function

Applications

AI Translation
  • Animal ID
  • Waste Management
  • Industrial Identification
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2356$ 0.24
200+$ 0.0912$ 18.24
500+$ 0.088$ 44.00
1,000+$ 0.0864$ 86.40
Standard Packaging15000/Full Reel
Better price for more quantity?
$