LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MFRC52202HN1,115 product image
  • MFRC52202HN1,115 thumbnail 1
  • MFRC52202HN1,115 thumbnail 2
  • MFRC52202HN1,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP MFRC52202HN1,115RoHS

Manufacturer
MPN
MFRC52202HN1,115
LCSC Part #
C2654843
Packaging
HVQFN-32-EP(5x5)
Customer #
Key Attributes
Standard performance MIFARE and NTAG frontend
Datasheetpdf iconNXP MFRC52202HN1,115
In-Stock: 116
116 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
2+$ 3.1499$ 6.30
20+$ 2.6654$ 53.31
60+$ 2.3628$ 141.77
200+$ 2.0522$ 410.44
1,500+$ 1.9122$ 2868.30
3,000+$ 1.851$ 5553.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerNXP
PackagingHVQFN-32-EP(5x5)
FeaturesBuilt-in antenna driver;Data verification
Voltage - Supply2.5V~3.6V
Frequency13.56MHz
agreementISO 14443A,MIFARE
InterfaceI2C,SPI,UART

Additional Information

TypeDetails
Minimum2
Multiple2
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The MFRC522 is a highly integrated reader/writer IC for contactless communication at 13.56 MHz. The MFRC522 reader supports ISO/IEC 14443 A/MIFARE and NTAG. The MFRC522’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports MF1xxS20, MF1xxS70 and MF1xxS50 products. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848 kBd in both directions. The following host interfaces are provided: • Serial Peripheral Interface (SPI) • Serial UART (similar to RS232 with voltage levels dependant on pin voltage supply) • I2C-bus interface

Features

AI Translation
  • Highly integrated analog circuitry to demodulate and decode responses
  • Buffered output drivers for connecting an antenna with the minimum number of external components
  • Supports ISO/IEC 14443 A/MIFARE and NTAG
  • Typical operating distance in Read/Write mode up to 50 mm depending on the antenna size and tuning
  • Supports MF1xxS20, MF1xxS70 and MF1xxS50 encryption in Read/Write mode
  • Supports ISO/IEC 14443 A higher transfer speed communication up to 848 kBd
  • Supports MFIN/MFOUT
  • Additional internal power supply to the smart card IC connected via MFIN/MFOUT
  • Supported host interfaces:
    • SPI up to 10 Mbit/s
    • I2C-bus interface up to 400 kBd in Fast mode, up to 3400 kBd in High-speed mode
    • RS232 Serial UART up to 1228.8 kBd, with voltage levels dependant on pin voltage supply
  • FIFO buffer handles 64 byte send and receive
  • Flexible interrupt modes
  • Hard reset with low power function
  • Power-down by software mode
  • Programmable timer
  • Internal oscillator for connection to 27.12 MHz quartz crystal
  • 2.5 V to 3.3 V power supply
  • CRC coprocessor
  • Programmable I/O pins
  • Internal self-test