TI TRF7961RHBR
| Manufacturer | |
| Mfr. Part # | TRF7961RHBR |
| LCSC Part # | C2654834 |
| Package | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | TRF7961RHBR MultipleStandard Fully Integrated 13.56MHz RFID Analog Front End and DataFraming Reader System |
| Description | 848Kbit/s FeliCa,ISO 14443A,ISO 14443B,ISO 15693 SPI VQFN-32-EP(5x5) RFID, RF Access, Monitoring ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.2464 | $ 7.25 |
10+ | $ 6.2315 | $ 62.32 |
30+ | $ 5.6135 | $ 168.41 |
100+ | $ 5.0951 | $ 509.51 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$