NXP HT2MOA4S20/E/3/RJ
| Manufacturer | |
| MPN | HT2MOA4S20/E/3/RJ |
| LCSC Part # | C2654828 |
| Packaging | PLLMC |
| Customer # | |
| Key Attributes | HITAG2 transponder IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | PLLMC | |
| Features | EEPROM block write protection;Security encryption | |
| Frequency | 125kHz | |
| Type | RFID Transponder |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.721 | $ 3.72 |
| 10+ | $ 3.1591 | $ 31.59 |
| 30+ | $ 2.826 | $ 84.78 |
| 100+ | $ 2.4882 | $ 248.82 |
| 500+ | $ 2.3329 | $ 1166.45 |
| 1,000+ | $ 2.2624 | $ 2262.40 |
Standard Packaging16500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | PLLMC | |
| Features | EEPROM block write protection;Security encryption | |
| Frequency | 125kHz | |
| Type | RFID Transponder |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
