SILICON LABS SI4012-C1001GTR
| Manufacturer | |
| Mfr. Part # | SI4012-C1001GTR |
| LCSC Part # | C2654796 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | CRYSTAL-LESS FSK/OOK RF TRANSMITTER |
| Description | 1.8V~3.6V 27MHz~960MHz MSOP-10 RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | SILICON LABS | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
107
107
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7172 | $ 3.72 |
10+ | $ 3.1601 | $ 31.60 |
30+ | $ 2.8273 | $ 84.82 |
100+ | $ 2.4931 | $ 249.31 |
500+ | $ 2.3383 | $ 1169.15 |
1,000+ | $ 2.2687 | $ 2268.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$