LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS SI4063-C2A-GMR

Manufacturer
MPN
SI4063-C2A-GMR
LCSC Part #
C2654773
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
Sub-GHz Frequency Band Transmitters
DatasheetSILICON LABS SI4063-C2A-GMR
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transmitters
ManufacturerSILICON LABS
PackagingQFN-20-EP(4x4)
Data Rate1Mbps
Output Power(Max)20dBm
FeaturesAutomatic retransmission function;Power-on Reset
Voltage - Supply1.8V~3.8V
InterfaceSPI
Frequency142MHz~1.05GHz
Current Of Transmitting89mA
Operating Temperature-40℃~+85℃

Introduction

AI Translation

Si406x devices are high-performance, low-current transmitters covering the sub-GHz frequency bands from 142 to 1050 MHz. All parts offer extremely low active and standby current consumption. The Si406x includes optimal phase noise performance for narrow band applications, such as FCC Part90 and 169 MHz wireless Mbus. The Si4063 offers exceptional output power of up to +20 dBm with outstanding TX efficiency. The high output power allows extended ranges and highly robust communication links. The Si4060 active mode TX current consumption of 18 mA at +10 dBm coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications. The Si4063 can achieve up to +27 dBm output power with built-in ramping control of a low-cost external FET. The devices can meet worldwide regulatory standards: FCC, ETSI, wireless MBus, and ARIB. All devices are designed to be compliant with 802.15.4g and WMbus smart metering standards. The devices are highly flexible and can be configured via the Wireless Development Suite (WDS).

Features

AI Translation
  • Frequency range = 142–1050 MHz
  • Modulation: (G)FSK, 4(G)FSK, (G)MSK; OOK
  • Max output power: +20 dBm (Si4063); +13 dBm (Si4060)
  • PA support for +27 or +30 dBm
  • Ultra low current powerdown modes: 30 nA shutdown, 40 nA standby
  • Data rate = 100 bps to 1 Mbps
  • Fast wake times
  • Power supply = 1.8 to 3.8 V
  • Highly configurable packet handler
  • TX 129 byte FIFO
  • Low BOM
  • Low battery detector
  • Temperature sensor
  • 20-Pin QFN package
  • IEEE 802.15.4g compliant
  • Suitable for FCC Part 90 Mask D, FCC part 15.247, 15,231, 15,249, ARIB T-108, T-96, T-67, China regulatory ETSI EN 300 220

Applications

AI Translation
  • Remote keyless entry
  • Home automation
  • Industrial control
  • Sensor networks
  • Health monitors
  • Electronic shelf labels