SILICON LABS SI4063-B1B-FMR
| Manufacturer | |
| MPN | SI4063-B1B-FMR |
| LCSC Part # | C2654772 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 1Mbps 1.8V~3.6V 142MHz~1.05GHz QFN-20-EP(4x4) RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Data Rate | 1Mbps | |
| Output Power(Max) | 20dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Frequency | 142MHz~1.05GHz | |
| Current Of Transmitting | 85mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Remote keyless entry Home automation Industrial control Sensor networks Health monitors Electronic shelf labels High-performance, low-current transmitters covering the sub-GHz frequency bands from 142 to 1050 MHz. The radios are part of the EZRadioPRO family, which includes a complete line of transmitters, receivers, and transceivers covering a wide range of applications. All parts offer extremely low active and standby current consumption. The Si406x includes optimal phase noise performance for narrow band applications, such as FCC Part90 and 169 MHz wireless Mbus. The Si4063 offers exceptional output power of up to +20 dBm with outstanding TX efficiency. The high output power allows extended ranges and highly robust communication links. The Si4060 active mode TX current consumption of 18 mA at +10 dBm coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications. The Si4063 can achieve up to +27 dBm output power with built-in ramping control of a low-cost external FET. The devices are compliant with all worldwide regulatory standards: FCC, ETSI, and ARIB. All devices are designed to be compliant with 802.15.49 and WMbus smart metering standards.
Features
- Frequency range = 142–1050 MHz
- Modulation: (G)FSK, 4(G)FSK, (G)MSK; OOK
- Max output power: +20 dBm (Si4063); +13 dBm (Si4060)
- PA support for +27 or +30 dBm
- Ultra low current powerdown modes: 30 nA shutdown, 50 nA standby
- Data rate = 100 bps to 1 Mbps Fast wake times
Applications
- Smart metering
- Remote control
- Home security and alarm
- Telemetry
- Garage and gate openers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9411 | $ 1.94 |
| 200+ | $ 0.7515 | $ 150.30 |
| 500+ | $ 0.7252 | $ 362.60 |
| 1,000+ | $ 0.7129 | $ 712.90 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

