SILICON LABS SI4060-B1B-FMR
| Manufacturer | |
| Mfr. Part # | SI4060-B1B-FMR |
| LCSC Part # | C2654771 |
| Package | QFN-20-EP(4x4) |
| Customer # | |
| Description | 1Mbps 1.8V~3.6V 142MHz~1.05GHz QFN-20-EP(4x4) RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | SILICON LABS | |
| Package | QFN-20-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.614 | $ 1.61 |
200+ | $ 0.625 | $ 125.00 |
500+ | $ 0.6034 | $ 301.70 |
1,000+ | $ 0.5926 | $ 592.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$