GN Semic GN1621CB
| Manufacturer |
GN Semic
Asian Brands |
| Mfr. Part # | GN1621CB |
| LCSC Part # | C265477 |
| Package | SSOP-48-300mil |
| Customer # | |
| Key Attributes | Memory-mapped and multi-functional LCD driver |
| Description | 2.4V~5.5V 32 Segment 4-Wire Serial Interface 60uA SSOP-48-300mil Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Package | SSOP-48-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
11,365
11,365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.183 | $ 0.92 |
50+ | $ 0.151 | $ 7.55 |
150+ | $ 0.1372 | $ 20.58 |
510+ | $ 0.1235 | $ 62.99 |
2,400+ | $ 0.1144 | $ 274.56 |
4,800+ | $ 0.1089 | $ 522.72 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$