TDK DPX205850DT-4152B2
| Manufacturer | |
| Mfr. Part # | DPX205850DT-4152B2 |
| LCSC Part # | C2654574 |
| Package | SMD-6P,2x1.2mm |
| Customer # | |
| Key Attributes | Multilayer Diplexer For 174 - 1578MHz/2400 - 5850MHz |
| Description | 12dB 9dB SMD-6P,2x1.2mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Package | SMD-6P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2174 | $ 1.09 |
50+ | $ 0.175 | $ 8.75 |
150+ | $ 0.1568 | $ 23.52 |
500+ | $ 0.1341 | $ 67.05 |
2,000+ | $ 0.1241 | $ 248.20 |
4,000+ | $ 0.118 | $ 472.00 |
Standard Packaging 2000/Full
Reel | ||