TDK DPX165950DT-8145A1
| Manufacturer | |
| Mfr. Part # | DPX165950DT-8145A1 |
| LCSC Part # | C2654541 |
| Package | SMD-6P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Multilayer Diplexer For 2400 - 2500MHz/4900 - 5950MHz |
| Description | SMD-6P,1.6x0.8mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Package | SMD-6P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,999 
3,999
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.199 | $ 0.20 |
10+ | $ 0.159 | $ 1.59 |
30+ | $ 0.1418 | $ 4.25 |
100+ | $ 0.1204 | $ 12.04 |
500+ | $ 0.1109 | $ 55.45 |
1,000+ | $ 0.1052 | $ 105.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$