LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
45% OFF
JST SHLP-12V-S-B product image
  • SHLP-12V-S-B thumbnail 1
  • SHLP-12V-S-B thumbnail 2
  • SHLP-12V-S-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SHLP-12V-S-BRoHS

Manufacturer
MPN
SHLP-12V-S-B
LCSC Part #
C265454
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 12POS 1mm SINGLE ROW
Datasheetpdf iconJST SHLP-12V-S-B
Custom CablesMOQ 1pc
In-Stock: 2,758
2,758 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.215$ 0.1183$ 0.12
10+$ 0.1894$ 0.1042$ 1.04
30+$ 0.1785$ 0.0982$ 2.95
100+$ 0.1648$ 0.0907$ 9.07
500+$ 0.1587$ 0.0873$ 43.65
1,000+$ 0.1551$ 0.0854$ 85.40
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Reference Series-
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row12
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.