SKYWORKS SKY65724-11
| Manufacturer | |
| Mfr. Part # | SKY65724-11 |
| LCSC Part # | C2654466 |
| Package | MCM-8(1.1x1.5) |
| Customer # | |
| Key Attributes | Low-Noise Amplifier FEM with BDS/GPS/GNSS Filter |
| Description | 1.62V~3.6V MCM-8(1.1x1.5) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Package | MCM-8(1.1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2444 | $ 2.24 |
10+ | $ 2.1961 | $ 21.96 |
30+ | $ 2.1644 | $ 64.93 |
100+ | $ 2.1312 | $ 213.12 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$