SKYWORKS SKY66112-11
| Manufacturer | |
| MPN | SKY66112-11 |
| LCSC Part # | C2654460 |
| Packaging | QFN-22-EP(3x3.5) |
| Customer # | |
| Key Attributes | 2.4 GHz ZigBee / Thread / Bluetooth Smart Front-End Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-22-EP(3x3.5) | |
| Quiescent Current | 1uA | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter | |
| Output return loss(Receive) | -12dB | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss(Transmit) | -12dB | |
| Applications | Bluetooth;ZigBee | |
| Voltage - Supply | 1.8V~3.6V | |
| Input return loss(Receive) | -10dB | |
| Frequency Range | 2.4GHz~2.483GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-22-EP(3x3.5) | |
| Quiescent Current | 1uA | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter | |
| Output return loss(Receive) | -12dB |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input return loss(Transmit) | -12dB | |
| Applications | Bluetooth;ZigBee | |
| Voltage - Supply | 1.8V~3.6V | |
| Input return loss(Receive) | -10dB | |
| Frequency Range | 2.4GHz~2.483GHz |
Introduction
The SKY66112-11 is a high-performance, fully integrated RF front-end module (FEM) designed for ZigBee, Thread, and Bluetooth Smart applications. The SKY66112-11 is designed for ease of use and maximum flexibility. The device provides an integrated inter-stage matching and harmonic filter, and digital controls compatible with 1.6 V to 3.6 V CMOS levels. The RF blocks operate over a wide supply voltage range from 1.8 V to 3.6 V that allows the SKY66112-11 to be used in battery powered applications over a wide spectrum of the battery discharge curve. The SKY66112-11 is provided in a small, 22-pin, 3.5 mm x 3.0 mm Multi-Chip Module (MCM) package.
Features
- Integrated PA with up to +21 dBm output power
- Integrated LNA (2 dB noise figure typical) and bypass path
- Integrated antenna diversity switching for all modes
- Single-ended transmit/receive interface
- Fast switch on/off time: <800 ns
- Supply range: 1.8 V to 3.6 V
- Sleep mode current: <1 μA typical
- No external bias resistor is required
- Small MCM (22-pin, 3.5 mm×3.0 mm×1.0 mm) package, NiPdAu-plated (MSL3, 260 °C per JEDEC-J-STD-020)
Applications
- In-home appliances
- Smart thermostats
- Internet of Things (IoT) devices
- Smart lighting
- Sensors
- Range extender
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5882 | $ 2.59 |
| 10+ | $ 2.2133 | $ 22.13 |
| 30+ | $ 1.978 | $ 59.34 |
| 100+ | $ 1.5756 | $ 157.56 |
| 500+ | $ 1.4669 | $ 733.45 |
| 1,000+ | $ 1.4215 | $ 1421.50 |
Standard Packaging6500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-22-EP(3x3.5) | |
| Quiescent Current | 1uA | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter | |
| Output return loss(Receive) | -12dB | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss(Transmit) | -12dB | |
| Applications | Bluetooth;ZigBee | |
| Voltage - Supply | 1.8V~3.6V | |
| Input return loss(Receive) | -10dB | |
| Frequency Range | 2.4GHz~2.483GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-22-EP(3x3.5) | |
| Quiescent Current | 1uA | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter | |
| Output return loss(Receive) | -12dB |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input return loss(Transmit) | -12dB | |
| Applications | Bluetooth;ZigBee | |
| Voltage - Supply | 1.8V~3.6V | |
| Input return loss(Receive) | -10dB | |
| Frequency Range | 2.4GHz~2.483GHz |
Introduction
The SKY66112-11 is a high-performance, fully integrated RF front-end module (FEM) designed for ZigBee, Thread, and Bluetooth Smart applications. The SKY66112-11 is designed for ease of use and maximum flexibility. The device provides an integrated inter-stage matching and harmonic filter, and digital controls compatible with 1.6 V to 3.6 V CMOS levels. The RF blocks operate over a wide supply voltage range from 1.8 V to 3.6 V that allows the SKY66112-11 to be used in battery powered applications over a wide spectrum of the battery discharge curve. The SKY66112-11 is provided in a small, 22-pin, 3.5 mm x 3.0 mm Multi-Chip Module (MCM) package.
Features
- Integrated PA with up to +21 dBm output power
- Integrated LNA (2 dB noise figure typical) and bypass path
- Integrated antenna diversity switching for all modes
- Single-ended transmit/receive interface
- Fast switch on/off time: <800 ns
- Supply range: 1.8 V to 3.6 V
- Sleep mode current: <1 μA typical
- No external bias resistor is required
- Small MCM (22-pin, 3.5 mm×3.0 mm×1.0 mm) package, NiPdAu-plated (MSL3, 260 °C per JEDEC-J-STD-020)
Applications
- In-home appliances
- Smart thermostats
- Internet of Things (IoT) devices
- Smart lighting
- Sensors
- Range extender
C2654460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



