LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY85309-11 product image
  • SKY85309-11 thumbnail 1
  • SKY85309-11 thumbnail 2
  • SKY85309-11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SKY85309-11RoHS

Manufacturer
MPN
SKY85309-11
LCSC Part #
C2654427
Packaging
QFN-24(3x5)
Customer #
Key Attributes
2.4 GHz WLAN Front-End Module
Datasheetpdf iconSKYWORKS SKY85309-11
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0605$ 2.06
10+$ 1.7496$ 17.50
30+$ 1.5543$ 46.63
100+$ 1.3542$ 135.42
500+$ 1.2646$ 632.30
1,000+$ 1.2256$ 1225.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Front End (LNA + PA)
ManufacturerSKYWORKS
PackagingQFN-24(3x5)
FeaturesBuilt-in power detector
Current - Supply-
Operating Temperature-
Voltage - Supply-
Frequency Range2.4GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SKY85309- 11 is a highly integrated, 2.4 GHz front- end module (FEM) incorporating a 2.4 GHz single- pole, double- throw (SPDT) transmit/receive (T/R) switch, a 2.4 GHz low- noise amplifier (LNA) with bypass, and a 2.4 GHz power amplifier (PA) intended for high- power 802.11ac applications and systems. The LNA and PA disable functions ensure low leakage current in off mode. An integrated power detector is included to provide closed- loop power control within the system. The device is provided in a compact, 24- pin 3×5 mm Quad Flat No- Lead (QFN) package.

Features

AI Translation
  • Integrated high- performance 2.4 GHz PA, LNA with bypass, and T/R switch
  • Fully matched input and output
  • Integrated power detector and directional coupler
  • Transmit gain: 32 dB
  • Receive gain: 13 dB
  • Output power: +22 dBm @ 1.8% EVM, HT40, MCS9, 5V
  • Output power: +24 dBm @ 3% EVM, HT40, MCS7, 5V
  • Small QFN (24- pin, 3×5 mm package (MSL3, 260°C per JEDEC J- STD- 020)
  • Skyworks Green™ products are compliant with all applicable legislation and are halogen- free

Applications

AI Translation
  • 802.11ac networking and personal computing systems
  • PC cards, PCMCIA cards, mini- cards, and half mini- cards
  • WLAN- enabled wireless video systems