LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY85734-11 product image
  • SKY85734-11 thumbnail 1
  • SKY85734-11 thumbnail 2
  • SKY85734-11 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SKYWORKS SKY85734-11RoHS

Manufacturer
MPN
SKY85734-11
LCSC Part #
C2654409
Packaging
MCM-12(2x2)
Customer #
Key Attributes
5 GHz, 802.11ac Front-End Module
Datasheetpdf iconSKYWORKS SKY85734-11

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Front End (LNA + PA)
ManufacturerSKYWORKS
PackagingMCM-12(2x2)
FeaturesBuilt-in power detector;Low-power mode
Current - Supply-
Operating Temperature-
Voltage - Supply3.3V
Frequency Range-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The SKY85734- 11 is a highly integrated, 5 GHz front- end module (FEM) incorporating a 5 GHz single- pole, double- throw (SPDT) transmit/receive (T/R) switch, a 5 GHz low- noise amplifier (LNA) with bypass, and a 5 GHz power amplifier (PA) intended for mobile/portable 802.11ac applications and systems. An enable/disable function allows power savings during off mode. An integrated power detector with 20 dB of dynamic range provides closed- loop power control within the system. The device is provided in a compact, 12- pin 2.0×2.0×0.6mm Multi- Chip Module (MCM) package.

Features

AI Translation
  • Integrated high- performance 5 GHz PA, LNA with bypass, and SPDT
  • Fully matched input and output
  • Integrated, positive slope power detector
  • Transmit loopback mode
  • Transmit gain: 30 dB
  • Receive gain: 14 dB
  • Output power: +18 dBm, < 3% - 30dBDEVM, MCS7, HT40
  • Output power: +17 dBm < 1.8% - 35dBDEVM, MCS9, VHT80
  • Direct connection to battery with 3.3V nominal supply voltage
  • Small MCM (12- pin, 2.0×2.0×0.6mm package (MSL3, 260°C per JEDEC J- STD- 020)
  • Skyworks Green™ products are compliant with all applicable legislation and are halogen- free

Applications

AI Translation
  • 802.11ac set- top boxes, networking, and personal computer systems
  • PC cards, PCMCIA cards, mini- cards, and half mini- cards
  • WLAN enabled wireless video systems
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4493$ 4.45
10+$ 3.834$ 38.34
30+$ 3.4683$ 104.05
100+$ 3.0979$ 309.79
500+$ 2.9275$ 1463.75
1,000+$ 2.85$ 2850.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$