OMRON G3VM-101LR(TR05)
| Manufacturer | |
| Mfr. Part # | G3VM-101LR(TR05) |
| LCSC Part # | C2653929 |
| Package | SSOP-4-2mm |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(1 Form A) 80mA 100V |
| Description | SPST-NO(1 Form A) 1.5kV 100V 1.3V SSOP-4-2mm Solid State Relays (SSR) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Package | SSOP-4-2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.4034 | $ 15.40 |
10+ | $ 14.6329 | $ 146.33 |
30+ | $ 13.2973 | $ 398.92 |
100+ | $ 12.1328 | $ 1213.28 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$