Littelfuse/IXYS LCC110STR
| Manufacturer | |
| MPN | LCC110STR |
| LCSC Part # | C2653909 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 3.75kV 1.56V 350V One set changeover: 1C (SPDT - changeover) 23Ω SMD-8P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 4ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 4ms | |
| insulation resistance | - | |
| Forward voltage | 1.56V | |
| Forward Current(If) | - | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| RDS(on) | 23Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 120mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LCC110P is a 350V, 120mA, 35Ω, 1-Form-C relay. The device is suitable for applications requiring signal switching between two different lines. Its compact 8-pin package makes it an ideal space-saving alternative to 1-Form-C EMR.
Features
AI Translation
- 3750Vrms input/output isolation
- 1-Form-C solid-state relay
- Low drive power requirement
- High reliability
- Arc-free, no snubber circuit required
- FCC compliant
- VDE compliant
- No EMI/RFI generation
- Compact 8-pin package
- Flame retardancy rating UL 94 V-0
- Available in surface mount tape and reel
Applications
AI Translation
- Telecommunications
- Telecom switching tip/ring circuits
- Modem switching (notebook, portable, handheld)
- On-hook/off-hook dial pulse
- Address activation
- Ring injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Metering (watt-hour, water, gas)
- Medical equipment — patient/device isolation
- Security
- Industrial control
In-Stock: 26
26 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8801 | $ 5.88 |
| 10+ | $ 5.1382 | $ 51.38 |
| 30+ | $ 4.6973 | $ 140.92 |
| 100+ | $ 4.2499 | $ 424.99 |
| 500+ | $ 4.0456 | $ 2022.80 |
| 1,000+ | $ 3.9522 | $ 3952.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Turn-on time | 4ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 4ms | |
| insulation resistance | - | |
| Forward voltage | 1.56V | |
| Forward Current(If) | - | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 800mW | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| RDS(on) | 23Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - | |
| load current | 120mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LCC110P is a 350V, 120mA, 35Ω, 1-Form-C relay. The device is suitable for applications requiring signal switching between two different lines. Its compact 8-pin package makes it an ideal space-saving alternative to 1-Form-C EMR.
Features
AI Translation
- 3750Vrms input/output isolation
- 1-Form-C solid-state relay
- Low drive power requirement
- High reliability
- Arc-free, no snubber circuit required
- FCC compliant
- VDE compliant
- No EMI/RFI generation
- Compact 8-pin package
- Flame retardancy rating UL 94 V-0
- Available in surface mount tape and reel
Applications
AI Translation
- Telecommunications
- Telecom switching tip/ring circuits
- Modem switching (notebook, portable, handheld)
- On-hook/off-hook dial pulse
- Address activation
- Ring injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Metering (watt-hour, water, gas)
- Medical equipment — patient/device isolation
- Security
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

