LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS25200DRVT product image
  • TPS25200DRVT thumbnail 1
  • TPS25200DRVT thumbnail 2
  • TPS25200DRVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS25200DRVTRoHS

Manufacturer
MPN
TPS25200DRVT
LCSC Part #
C2653855
Packaging
WSON-6(2x2)
Customer #
Key Attributes
IC SURGE STOPPER 2.5V~6.5V WSON-6(2x2)
Datasheetpdf iconTI TPS25200DRVT
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4025$ 2.01
50+$ 0.3329$ 16.65
250+$ 0.303$ 75.75
500+$ 0.2657$ 132.85
2,500+$ 0.2492$ 623.00
5,000+$ 0.2392$ 1196.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingWSON-6(2x2)
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout
Voltage - Supply2.5V~6.5V
Operating Temperature-40℃~+125℃
Trigger Current85mA~2.9A
Width2mm
FET TypeIntegrated FET
Threshold Voltage-
Length2mm
Height0.75mm
Peak Output Current(Source)-
Number of Channels1
RDS(on)60mΩ
Peak Output Current(Sink)10mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS25200 is a 5V electronic fuse with high-precision current limiting and overvoltage clamping. This device can provide reliable protection for the load and power supply during overvoltage and overcurrent events. The TPS25200 is a smart switch for protecting the load and can withstand an input voltage of 20V. If an incorrect voltage is applied to the input, the output can limit the voltage to 5.4V to protect the load. If the voltage at the input exceeds 7.6V, the device will disconnect the load to prevent damage to the device and/or the load. The TPS25200 has an internal power switch with a resistance of 60mΩ, which can be used to protect the power supply, device, and load under various abnormal conditions. This device provides a continuous load current of up to 2.5A. The current limit value can be set in the range of 85mA to 2.9A through a resistor connected to ground. When an overload occurs, the output current is limited to the current value set by RILM. If a continuous overload occurs, the TPS25200 will eventually enter the thermal shutdown mode to avoid self-damage.

Features

AI Translation
  • 2.5V to 6.5V operating voltage
  • Input tolerates up to 20V
  • 7.6V input overvoltage shutdown
  • 5.25V to 5.55V fixed overvoltage clamp
  • 0.6μs overvoltage lockout response
  • 3.5μs short-circuit response
  • Integrated 60mΩ high-side MOSFET
  • Up to 2.5A continuous load current
  • ±6% current-limit accuracy at 2.9A
  • Reverse-current blocking when disabled
  • Built-in soft-start
  • Pin-to-pin compatible with TPS2553
  • UL 2367 certified
  • RILM ≥33kΩ (maximum current 3.12A)

Applications

AI Translation
  • USB power switch
  • USB slave device
  • Mobile phone/smartphone
  • 3G, 4G wireless data card
  • Solid-state drive (SSD)
  • 3V or 5V adapter-powered device