LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA300AIDSQR product image
  • INA300AIDSQR thumbnail 1
  • INA300AIDSQR thumbnail 2
  • INA300AIDSQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA300AIDSQRRoHS

Manufacturer
MPN
INA300AIDSQR
LCSC Part #
C2653847
Packaging
WSON-10(2x2)
Customer #
Key Attributes
Overcurrent protection, current detection comparator
Datasheetpdf iconTI INA300AIDSQR
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5169$ 1.52
10+$ 1.2712$ 12.71
30+$ 1.1344$ 34.03
100+$ 0.9212$ 92.12
500+$ 0.8545$ 427.25
1,000+$ 0.8236$ 823.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingWSON-10(2x2)
FeaturesBuilt-in comparator;Programmable threshold alarm;Enable/shutdown function
Vcm - Common Mode Voltage0V~36V
Input Offset Current(Ios)-
Output Current-
Slew Rate-
Input Voltage (Vin)2.7V~5.5V
Operating Temperature-40℃~+125℃
Gain-
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Common Mode Rejection Ratio(CMRR)120dB
Dual Supply-
Quiescent Current115uA
Vos - Input Offset Voltage500uV;650uV
Ib - Input Bias Current5uA;50nA
Number of Channels-
Differential Voltage±40V
Noise density(eN)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA300 is designed for overcurrent protection applications. It is a current-sensing comparator that detects overcurrent by measuring the voltage developed across a shunt resistor and comparing this voltage to a threshold voltage input level. This device can measure the differential voltage signal within a common-mode voltage range of 0V to 36V, independent of the supply voltage. The INA300 device has an adjustable threshold range, which is set by a single external limit-setting resistor. The optional hysteresis function can adjust the operation of the comparator to accommodate a wide input signal range from 0mV to 250mV. The open-drain alarm output on the device can be configured in transparent mode (where the output state matches the input state) or latch mode (where the alarm output is cleared when the latch is reset). The device's response time setting is optional, and it can quickly issue an overcurrent alarm within 10µs. The INA300 device operates with a single power supply of 2.7V - 5.5V, with a maximum supply current consumption of 135µA. The INA300 device is rated for an operating temperature range of -40°C to +125°C and is available in WSON-10 and VSSOP-10 packages.

Features

AI Translation
  • Wide common-mode range: 0V to 36V
  • Selectable response time: 10µs, 50µs, 100µs
  • Programmable threshold:
    • Adjustable with a single resistor
    • Programmable range: 0mV to 250mV
  • Accuracy:
    • Offset voltage: ±500µV (max)
    • Offset voltage drift: 0.5µV/°C (max)
  • Selectable hysteresis: 2mV, 4mV, 8mV
  • Active quiescent current: 135µA (max)
  • Selectable disable mode
  • Disabled quiescent current: 3.5µA (max)
  • Disabled input bias current: 500nA (max)
  • Open-drain output with latch mode available

Applications

AI Translation
  • Overcurrent protection
  • Computers
  • Servers
  • Telecom equipment
  • Power supply & battery chargers