LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA200AQDGKRQ1 product image
  • INA200AQDGKRQ1 thumbnail 1
  • INA200AQDGKRQ1 thumbnail 2
  • INA200AQDGKRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA200AQDGKRQ1RoHS

Manufacturer
MPN
INA200AQDGKRQ1
LCSC Part #
C2653836
Packaging
VSSOP-8
Customer #
Key Attributes
-16V~80V 1V/us 20V/V 500uV 9uA 1 VSSOP-8 Current Regulation/Management RoHS
Datasheetpdf iconTI INA200AQDGKRQ1
In-Stock: 207
207 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7622$ 1.76
10+$ 1.5643$ 15.64
30+$ 1.4231$ 42.69
100+$ 1.2949$ 129.49
500+$ 1.2365$ 618.25
1,000+$ 1.2122$ 1212.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingVSSOP-8
FeaturesHigh-side detection;Low-side detection;Built-in comparator;Analog output interface
Vcm - Common Mode Voltage-16V~80V
Output Current-
Input Offset Current(Ios)-
Slew Rate1V/us
Input Voltage (Vin)2.7V~18V
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)5uV/℃
Gain20V/V
Common Mode Rejection Ratio(CMRR)150dB
Dual Supply-
Quiescent Current1.35mA
Vos - Input Offset Voltage500uV
Ib - Input Bias Current9uA
Number of Channels1
Differential Voltage±18V
Noise density(eN)40nV/√Hz@1kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

INA200-Q1, INA201-Q1, and INA202-Q1 (INA20x-Q1) are low-side or high-side shunt monitors with voltage output. The INA20x-Q1 devices can sense the voltage drop across a shunt resistor at common-mode voltages ranging from -16V to +80V. The INA20x-Q1 offers three output voltage gain levels — 20V/V, 50V/V, and 100V/V — with a bandwidth of up to 500kHz. The INA20x-Q1 also integrates an open-drain comparator and an internal voltage reference with a threshold of 0.6V. An external resistor divider sets the overcurrent trip point. The comparator features a latch function and can be placed in transparent mode by pulling the RESET pin low (or leaving it floating). The INA20x-Q1 operates from a single supply of 2.7V to 18V with a maximum supply current of 1800μA. All devices are available in an ultra-small VSSOP-8 package and are rated for an extended operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Automotive electronics applications, AEC-Q100 qualified
  • Device temperature grade 1: -40°C to 125°C ambient operating temperature range
  • Device HBM ESD classification level H2
  • Device CDM ESD classification level C3B
  • Common-mode range: -16V to +80V
  • Maximum error of 3.5% over full temperature range
  • Bandwidth: 500kHz (INA200-Q1)
  • Three gain options: 20V/V (INA200-Q1), 50V/V (INA201-Q1), 100V/V (INA202-Q1)
  • Integrated open-drain comparator with latch function
  • 0.6V internal voltage reference
  • Quiescent current: 1800μA (maximum)
  • Latch-up current exceeding 100mA, JESD78 compliant
  • Package: VSSOP-8

Applications

AI Translation
  • Electric Power Steering (EPS) systems
  • Body Control Modules
  • Brake systems
  • Electronic Stability Control (ESC) systems