TI INA168QDBVRQ1
| Manufacturer | |
| Mfr. Part # | INA168QDBVRQ1 |
| LCSC Part # | C2653829 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Automotive-grade high-side current output shunt monitor |
| Description | 2.7V~60V 400uA 32kHz 200uV 10nA 1 SOT-23-5 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
49 
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8047 | $ 2.80 |
10+ | $ 2.3784 | $ 23.78 |
30+ | $ 2.1257 | $ 63.77 |
100+ | $ 1.8698 | $ 186.98 |
500+ | $ 1.752 | $ 876.00 |
1,000+ | $ 1.6993 | $ 1699.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$