TI TPS22990DMLT
| Manufacturer | |
| Mfr. Part # | TPS22990DMLT |
| LCSC Part # | C2653782 |
| Package | WSON-10-EP(2x3) |
| Customer # | |
| Key Attributes | Load switch with 5.5V, 10A, and on-resistance of 3.9mΩ |
| Description | Load Switch 1 Channel 10A WSON-10-EP(2x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | WSON-10-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.338 | $ 1.34 |
10+ | $ 1.0971 | $ 10.97 |
30+ | $ 0.9636 | $ 28.91 |
250+ | $ 0.8148 | $ 203.70 |
500+ | $ 0.7473 | $ 373.65 |
1,000+ | $ 0.7181 | $ 718.10 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$