TI TPS22918TDBVRQ1
| Manufacturer | |
| Mfr. Part # | TPS22918TDBVRQ1 |
| LCSC Part # | C2653760 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 5.5V 2A Load Switch with 52mΩ On-Resistance |
| Description | Load Switch 1 Channel 2A SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,304
9,304
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4255 | $ 0.43 |
10+ | $ 0.3359 | $ 3.36 |
30+ | $ 0.2991 | $ 8.97 |
100+ | $ 0.2512 | $ 25.12 |
500+ | $ 0.2304 | $ 115.20 |
1,000+ | $ 0.2176 | $ 217.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$