TOSHIBA TCK106AF,LF
| Manufacturer | |
| Mfr. Part # | TCK106AF,LF |
| LCSC Part # | C2653753 |
| Package | SOT-25(SC-74A) |
| Customer # | |
| Key Attributes | 1.0 A Load Switch IC with Slew Rate Control Driver in Small Package |
| Description | 1 Active High 1A Load Switch SOT-25(SC-74A) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SOT-25(SC-74A) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3421 | $ 1.71 |
50+ | $ 0.2668 | $ 13.34 |
150+ | $ 0.2346 | $ 35.19 |
500+ | $ 0.1943 | $ 97.15 |
3,000+ | $ 0.1764 | $ 529.20 |
6,000+ | $ 0.1656 | $ 993.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$