ROHM BU91799KV-ME2
| Manufacturer | |
| MPN | BU91799KV-ME2 |
| LCSC Part # | C2653743 |
| Packaging | VQFP-64(10x10) |
| Customer # | |
| Key Attributes | 2.5V~6V 200 Segment 2-Wire Serial Interface 2.5uA VQFP-64(10x10) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Packaging | VQFP-64(10x10) | |
| Voltage - Supply | 2.5V~6V | |
| Frequency | - | |
| Operating Temperature | -40℃~+105℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 50x4 bit | |
| Quiescent Current | - | |
| Display Configurations(Segment) | 200 Segment | |
| Interface | 2-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Current - Supply | 2.5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BU91799KV-M is a 1/4 duty general-purpose LCD driver that can be used for automotive applications and can drive up to 200 LCD Segments. It can support operating temperature of up to +105°C and qualified for AEC-Q100 Grade2, as required for automotive applications. It has integrated display RAM for reducing CPU load. Also, it is designed with low power consumption and no external component needed.
Features
AI Translation
- AEC-Q100 Qualified
- Integrated RAM for Display Data (DDRAM): 50×4 bit (Max 200 Segment)
- LCD Drive Output: 4 Common Output, Max 50 Segment Output
- Integrated Buffer AMP for LCD Driving
- Integrated Oscillator Circuit
- No External Components
- Low Power Consumption Design
- Independent Power Supply for LCD Driving
- Integrated Electrical Volume Register (EVR) function
- Grade 2
Applications
AI Translation
- Instrument Clusters
- Climate Controls
- Car Audios / Radios
- Metering
- White Goods
- Healthcare Products
- Battery Operated Applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2473 | $ 1.25 |
| 10+ | $ 1.0361 | $ 10.36 |
| 30+ | $ 0.9189 | $ 27.57 |
| 100+ | $ 0.7879 | $ 78.79 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

