TI TPS65137ASDSCR
| Manufacturer | |
| Mfr. Part # | TPS65137ASDSCR |
| LCSC Part # | C2653725 |
| Package | WSON-10(3x3) |
| Customer # | |
| Key Attributes | Dual-output Active Matrix Organic Light-Emitting Diode (AMOLED) display power supply |
| Description | 2.5V~4.8V WSON-10(3x3) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TI | |
| Package | WSON-10(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9576 | $ 1.96 |
10+ | $ 1.6503 | $ 16.50 |
30+ | $ 1.4574 | $ 43.72 |
100+ | $ 1.2613 | $ 126.13 |
500+ | $ 1.1718 | $ 585.90 |
1,000+ | $ 1.1332 | $ 1133.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$