AMS AS1115-BQFT
| Manufacturer | |
| Mfr. Part # | AS1115-BQFT |
| LCSC Part # | C2653687 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Description | 2.7V~5.5V I²C 35mA 320mA QFN-24-EP(4x4) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | AMS | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0845 | $ 3.08 |
200+ | $ 1.1943 | $ 238.86 |
500+ | $ 1.1527 | $ 576.35 |
1,000+ | $ 1.131 | $ 1131.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$