LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS24751RUVR product image
  • TPS24751RUVR thumbnail 1
  • TPS24751RUVR thumbnail 2
  • TPS24751RUVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS24751RUVRRoHS

Manufacturer
MPN
TPS24751RUVR
LCSC Part #
C2653596
Packaging
VQFN-36-EP(3.5x7)
Customer #
Key Attributes
Electronic fuse circuit protector with current monitor
Datasheetpdf iconTI TPS24751RUVR
In-Stock: 2,501
2,501 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8921$ 0.89
10+$ 0.7995$ 8.00
30+$ 0.7491$ 22.47
100+$ 0.7036$ 70.36
500+$ 0.6776$ 338.80
1,000+$ 0.6663$ 666.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerTI
PackagingVQFN-36-EP(3.5x7)
Reset Timeout3.4ms
Output TypeOpen-drain
Operating Temperature Range-40℃~+125℃
Reset Active LevelActive Low
Quiescent Current1mA
Voltage Rating2.5V~18V
Number of Voltages Monitored1

Introduction

AI Translation

TPS2475x can provide highly integrated load protection for 2.5V to 18V applications. The device integrates a hot-swap controller and a power MOSFET in a single package suitable for small form factor applications. These devices protect the power supply, load, and internal MOSFET from potential damage events. During startup, the load current and MOSFET power dissipation are limited to user-selected values. After startup, currents exceeding the user-selected limit are allowed to flow until a set timeout is reached, except in extreme overload conditions where the load and power supply are directly disconnected. Programmable FET SOA protection ensures that the internal MOSFET always operates within its safe operating area (SOA), and the load starts at a defined ramp rate. This improves system stability while increasing the performance of the internal MOSFET. Power good, fault, and current monitoring outputs are provided for system status monitoring and downstream load control.

Features

AI Translation
  • 2.5V to 18V bus operation
  • Continuous current up to 12A
  • Integrated MOSFET with 3mΩ (typ) RDS(on)
  • Programmable current limit
  • Programmable FET safe operating area (SOA) protection
  • High ILimit accuracy from 10mA to 12A
  • Programmable fault timer
  • Fast breaker for short-circuit protection
  • Programmable VOUT slew rate
  • Undervoltage (UV) and overvoltage (OV)
  • Power good and fault outputs
  • Analog load current monitor
  • Thermal shutdown
  • UL 2367 certified – File No. E339631

Applications

AI Translation
  • Server
  • High current load switch
  • Communication equipment
  • Plug-in module
  • RAID system
  • Base station
  • Fan control